



ADM7155ARDZ-02-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7155ARDZ-02-R7TR-ND - Tape & Reel (TR) 505-ADM7155ARDZ-02-R7CT-ND - Cut Tape (CT) 505-ADM7155ARDZ-02-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7155ARDZ-02-R7 |
Description | IC REG LIN POS ADJ 600MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7155ARDZ-02-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 94dB ~ 61dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.21V @ 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 25 | 121,57840 Kč | 3 039,46 Kč |
| 100 | 111,04160 Kč | 11 104,16 Kč |
| 250 | 108,26736 Kč | 27 066,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 100,49874 Kč | 100 498,74 Kč |
| 2 000 | 98,44797 Kč | 196 895,94 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |



