


ADM7155ACPZ-04-R7 | |
|---|---|
DigiKey Part Number | ADM7155ACPZ-04-R7TR-ND - Tape & Reel (TR) ADM7155ACPZ-04-R7CT-ND - Cut Tape (CT) ADM7155ACPZ-04-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7155ACPZ-04-R7 |
Description | IC REG LIN POS ADJ 600MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7155ACPZ-04-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 94dB ~ 57dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 119,89900 Kč | 1 198,99 Kč |
| 25 | 111,07120 Kč | 2 776,78 Kč |
| 100 | 101,52110 Kč | 10 152,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 90,47856 Kč | 135 717,84 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |













