Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7155ACPZ-02-R7

DigiKey Part Number
505-ADM7155ACPZ-02-R7TR-ND - Tape & Reel (TR)
505-ADM7155ACPZ-02-R7CT-ND - Cut Tape (CT)
505-ADM7155ACPZ-02-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7155ACPZ-02-R7
Description
IC REG LIN POS ADJ 600MA 8LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM7155ACPZ-02-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.21V @ 600mA
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
10 mA
PSRR
94dB ~ 61dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10119,89900 Kč1 198,99 Kč
25111,07120 Kč2 776,78 Kč
100101,52110 Kč10 152,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50093,19305 Kč139 789,58 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč