Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM706SARZ-REEL

DigiKey Part Number
ADM706SARZ-REELTR-ND - Tape & Reel (TR)
ADM706SARZ-REELCT-ND - Cut Tape (CT)
ADM706SARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM706SARZ-REEL
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM706SARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
160ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX706SCSA+Analog Devices Inc./Maxim Integrated46MAX706SCSA+-ND143,00000 KčSimilar
MAX706SCSA+TAnalog Devices Inc./Maxim Integrated946175-MAX706SCSA+TCT-ND143,00000 KčSimilar
MAX706SESA+Analog Devices Inc./Maxim Integrated33MAX706SESA+-ND292,08000 KčSimilar
MAX706SESA+TAnalog Devices Inc./Maxim Integrated7 182MAX706SESA+CT-ND292,08000 KčSimilar
SP706EN-L/TRMaxLinear, Inc.291016-1837-1-ND18,48000 KčSimilar
In-Stock: 1 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
1096,27600 Kč962,76 Kč
2588,92240 Kč2 223,06 Kč
10080,83600 Kč8 083,60 Kč
25077,74720 Kč19 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,72404 Kč176 810,10 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč