

ADM692AARNZ-REEL | |
---|---|
DigiKey Part Number | ADM692AARNZ-REELTR-ND - Tape & Reel (TR) ADM692AARNZ-REELCT-ND - Cut Tape (CT) ADM692AARNZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM692AARNZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM692AARNZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 132,48000 Kč | 132,48 Kč |
10 | 87,44400 Kč | 874,44 Kč |
25 | 75,72120 Kč | 1 893,03 Kč |
100 | 62,46710 Kč | 6 246,71 Kč |
250 | 55,96020 Kč | 13 990,05 Kč |
500 | 51,95752 Kč | 25 978,76 Kč |
1 000 | 51,55425 Kč | 51 554,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 51,55425 Kč | 128 885,63 Kč |
Unit Price without VAT: | 132,48000 Kč |
---|---|
Unit Price with VAT: | 160,30080 Kč |