

LTC1044ACS8#PBF | |
---|---|
DigiKey Part Number | LTC1044ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1044ACS8#PBF |
Description | IC REG CHARGE PUMP INV 20MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1044ACS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1kHz ~ 5kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 203,51000 Kč | 203,51 Kč |
10 | 137,91500 Kč | 1 379,15 Kč |
25 | 120,83880 Kč | 3 020,97 Kč |
100 | 101,53170 Kč | 10 153,17 Kč |
300 | 92,43313 Kč | 27 729,94 Kč |
Unit Price without VAT: | 203,51000 Kč |
---|---|
Unit Price with VAT: | 246,24710 Kč |