


ADM6711SAKSZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM6711SAKSZ-REELTR-ND - Tape & Reel (TR) 505-ADM6711SAKSZ-REELCT-ND - Cut Tape (CT) 505-ADM6711SAKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6711SAKSZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6711SAKSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,54500 Kč | 165,45 Kč |
| 25 | 14,95400 Kč | 373,85 Kč |
| 100 | 13,19410 Kč | 1 319,41 Kč |
| 250 | 12,35552 Kč | 3 088,88 Kč |
| 500 | 11,91640 Kč | 5 958,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,51338 Kč | 105 133,80 Kč |
| 20 000 | 10,33425 Kč | 206 685,00 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |






