


ADM660ARZ-REEL | |
|---|---|
DigiKey Part Number | ADM660ARZ-REELTR-ND - Tape & Reel (TR) ADM660ARZ-REELCT-ND - Cut Tape (CT) ADM660ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM660ARZ-REEL |
Description | IC REG CHRG PUMP INV 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM660ARZ-REEL Models |
Category | Voltage - Input (Max) 7V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 25kHz, 120kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,41500 Kč | 1 114,15 Kč |
| 25 | 103,07480 Kč | 2 576,87 Kč |
| 100 | 93,91360 Kč | 9 391,36 Kč |
| 250 | 90,91968 Kč | 22 729,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,45604 Kč | 206 140,10 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |



