


ADM6306D131ARJZ-R7 | |
|---|---|
DigiKey Part Number | ADM6306D131ARJZ-R7TR-ND - Tape & Reel (TR) ADM6306D131ARJZ-R7CT-ND - Cut Tape (CT) ADM6306D131ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6306D131ARJZ-R7 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6306D131ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.08V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 68,11400 Kč | 681,14 Kč |
| 25 | 58,61560 Kč | 1 465,39 Kč |
| 100 | 47,87360 Kč | 4 787,36 Kč |
| 250 | 42,59820 Kč | 10 649,55 Kč |
| 500 | 39,35286 Kč | 19 676,43 Kč |
| 1 000 | 37,23363 Kč | 37 233,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,23363 Kč | 111 700,89 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |


