
ADM489ABRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM489ABRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM489ABRZ-REEL7CT-ND - Cut Tape (CT) 505-ADM489ABRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM489ABRZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM489ABRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 25 | 49,16040 Kč | 1 229,01 Kč |
| 100 | 44,29530 Kč | 4 429,53 Kč |
| 250 | 42,72840 Kč | 10 682,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,60635 Kč | 40 606,35 Kč |
| 2 000 | 39,63005 Kč | 79 260,10 Kč |
| 3 000 | 39,14097 Kč | 117 422,91 Kč |
| 5 000 | 38,59949 Kč | 192 997,45 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |




