
ADM489ABRZ | |
|---|---|
DigiKey Part Number | ADM489ABRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM489ABRZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM489ABRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 56 | 46,10554 Kč | 2 581,91 Kč |
| 112 | 43,97580 Kč | 4 925,29 Kč |
| 280 | 41,72679 Kč | 11 683,50 Kč |
| 504 | 40,56071 Kč | 20 442,60 Kč |
| 1 008 | 39,41167 Kč | 39 726,96 Kč |
| 2 520 | 38,19844 Kč | 96 260,07 Kč |
| 5 040 | 37,46760 Kč | 188 836,70 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |



