


ADM485JNZ | |
|---|---|
DigiKey Part Number | ADM485JNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM485JNZ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM485JNZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3088CPA+ | Analog Devices Inc./Maxim Integrated | 519 | MAX3088CPA+-ND | 6,23000 Kč | Similar |
| MAX3443ECPA+ | Analog Devices Inc./Maxim Integrated | 59 | MAX3443ECPA+-ND | 11,99000 Kč | Similar |
| MAX483CPA+ | Analog Devices Inc./Maxim Integrated | 2 076 | MAX483CPA+-ND | 6,17000 Kč | Similar |
| MAX483EEPA+ | Analog Devices Inc./Maxim Integrated | 25 | MAX483EEPA+-ND | 10,64000 Kč | Similar |
| MAX483EPA+ | Analog Devices Inc./Maxim Integrated | 1 433 | MAX483EPA+-ND | 8,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,80000 Kč | 126,80 Kč |
| 10 | 97,10300 Kč | 971,03 Kč |
| 50 | 85,23220 Kč | 4 261,61 Kč |
| 100 | 81,55750 Kč | 8 155,75 Kč |
| 250 | 77,67756 Kč | 19 419,39 Kč |
| 500 | 75,33924 Kč | 37 669,62 Kč |
| 1 000 | 73,41428 Kč | 73 414,28 Kč |
| 2 500 | 71,38204 Kč | 178 455,10 Kč |
| Unit Price without VAT: | 126,80000 Kč |
|---|---|
| Unit Price with VAT: | 153,42800 Kč |



