
ADM4852ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM4852ACPZ-REEL7TR-ND - Tape & Reel (TR) ADM4852ACPZ-REEL7CT-ND - Cut Tape (CT) ADM4852ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4852ACPZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM4852ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 53,67800 Kč | 536,78 Kč |
| 25 | 45,90600 Kč | 1 147,65 Kč |
| 100 | 37,12170 Kč | 3 712,17 Kč |
| 250 | 32,80600 Kč | 8 201,50 Kč |
| 500 | 30,15118 Kč | 15 075,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,10187 Kč | 40 652,81 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


