
ADM3222ARWZ | |
|---|---|
DigiKey Part Number | 505-ADM3222ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3222ARWZ |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARWZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222ECWN+T | Analog Devices Inc./Maxim Integrated | 3 112 | MAX3222ECWN+TCT-ND | 198,75000 Kč | Similar |
| MAX563CWN+ | Analog Devices Inc./Maxim Integrated | 395 | MAX563CWN+-ND | 555,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 10 | 81,94100 Kč | 819,41 Kč |
| 41 | 72,70439 Kč | 2 980,88 Kč |
| 123 | 67,66341 Kč | 8 322,60 Kč |
| 287 | 64,70944 Kč | 18 571,61 Kč |
| 533 | 62,95505 Kč | 33 555,04 Kč |
| 1 025 | 61,40429 Kč | 62 939,40 Kč |
| 2 501 | 59,70052 Kč | 149 311,00 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |


