
ADM3068EBRZ | |
|---|---|
DigiKey Part Number | 505-ADM3068EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3068EBRZ |
Description | IC TXRX FULL/HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3068EBRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,09000 Kč | 102,09 Kč |
| 10 | 77,73800 Kč | 777,38 Kč |
| 56 | 67,42393 Kč | 3 775,74 Kč |
| 112 | 64,48821 Kč | 7 222,68 Kč |
| 280 | 61,39157 Kč | 17 189,64 Kč |
| 504 | 59,78575 Kč | 30 132,02 Kč |
| 1 008 | 58,20305 Kč | 58 668,67 Kč |
| 2 520 | 56,53212 Kč | 142 460,94 Kč |
| Unit Price without VAT: | 102,09000 Kč |
|---|---|
| Unit Price with VAT: | 123,52890 Kč |











