


ADM3067ETRZ-EP | |
|---|---|
DigiKey Part Number | ADM3067ETRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADM3067ETRZ-EP |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3067ETRZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 156,14100 Kč | 1 561,41 Kč |
| 56 | 137,41321 Kč | 7 695,14 Kč |
| 112 | 132,08866 Kč | 14 793,93 Kč |
| 280 | 126,46796 Kč | 35 411,03 Kč |
| 504 | 123,55365 Kč | 62 271,04 Kč |
| 1 008 | 120,68184 Kč | 121 647,29 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |



