1/1 Transceiver Full RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS485 14-SOIC
Boost Manufacturing Productivity with Precision Position Encoder Solutions

ADM3067ETRZ-EP-R7

DigiKey Part Number
ADM3067ETRZ-EP-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3067ETRZ-EP-R7
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3067ETRZ-EP-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
30 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000120,71162 Kč120 711,62 Kč
Manufacturers Standard Package
Unit Price without VAT:120,71162 Kč
Unit Price with VAT:146,06106 Kč