1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3065ETRZ-EP

DigiKey Part Number
505-ADM3065ETRZ-EP-ND
Manufacturer
Manufacturer Product Number
ADM3065ETRZ-EP
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
cms-datasheet
 cms-datasheet
EDA/CAD Models
ADM3065ETRZ-EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Tube
Quantitycms-unit-priceExt Price
1170,92000 Kč170,92 Kč
10132,24500 Kč1 322,45 Kč
98112,11643 Kč10 987,41 Kč
196108,15041 Kč21 197,48 Kč
294106,16418 Kč31 212,27 Kč
588103,25017 Kč60 711,10 Kč
1 078101,12855 Kč109 016,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč