



ADM3065EBRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM3065EBRZ-R7TR-ND - Tape & Reel (TR) 505-ADM3065EBRZ-R7CT-ND - Cut Tape (CT) 505-ADM3065EBRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3065EBRZ-R7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3065EBRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,56000 Kč | 115,56 Kč |
| 10 | 75,71700 Kč | 757,17 Kč |
| 25 | 65,32240 Kč | 1 633,06 Kč |
| 100 | 53,55330 Kč | 5 355,33 Kč |
| 250 | 47,77592 Kč | 11 943,98 Kč |
| 500 | 44,22142 Kč | 22 110,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,62625 Kč | 42 626,25 Kč |
| Unit Price without VAT: | 115,56000 Kč |
|---|---|
| Unit Price with VAT: | 139,82760 Kč |





