1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 8-SOIC
Analog Devices ADM3065 RS-485 | Digi-Key Daily
Complete Motion Control Sychronization for Industrial Automation

ADM3065EARZ

DigiKey Part Number
505-ADM3065EARZ-ND
Manufacturer
Manufacturer Product Number
ADM3065EARZ
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3065EARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1070,23800 Kč702,38 Kč
9858,57582 Kč5 740,43 Kč
19656,27893 Kč11 030,67 Kč
29455,12833 Kč16 207,73 Kč
58853,44099 Kč31 423,30 Kč
1 07852,21198 Kč56 284,51 Kč
2 54850,79085 Kč129 415,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč