
ADM2495E-1BRWZ | |
|---|---|
DigiKey Part Number | 505-ADM2495E-1BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2495E-1BRWZ |
Description | FAULT PROTECTED ISORS485 HD XCVR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM2495E-1BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 1.7V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 106,17383 Kč | 4 990,17 Kč |
| Unit Price without VAT: | 106,17383 Kč |
|---|---|
| Unit Price with VAT: | 128,47033 Kč |


