ADM2486BRW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 671
Unit Price: 223,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: 198,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 241
Unit Price: 205,84000 Kč
Datasheet
RS422, RS485 Digital Isolator 2500Vrms 3 Channel 20Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2486BRW

DigiKey Part Number
ADM2486BRW-ND
Manufacturer
Manufacturer Product Number
ADM2486BRW
Description
DG ISO 2.5KV 3CH RS422 16-SOIC
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 3 Channel 20Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADM2486BRW Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Packaging
Tube
Pulse Width Distortion (Max)
5ns
Part Status
Obsolete
Rise / Fall Time (Typ)
5ns, 5ns
Technology
Magnetic Coupling
Voltage - Supply
3V, 5V
Type
RS422, RS485
Operating Temperature
-40°C ~ 85°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
3
Package / Case
Inputs - Side 1/Side 2
2/1
Supplier Device Package
16-SOIC
Channel Type
Bidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM2486BRWZAnalog Devices Inc.1 671505-ADM2486BRWZ-ND223,99000 KčDirect
ISO1176DWTexas Instruments2296-23604-5-ND198,96000 KčSimilar
ISO1176DWRTexas Instruments3 241296-41268-1-ND205,84000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes