
ADM2461EBRWZ | |
|---|---|
DigiKey Part Number | 505-ADM2461EBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2461EBRWZ |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM2461EBRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.7V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 108,09800 Kč | 1 080,98 Kč |
| 47 | 95,48277 Kč | 4 487,69 Kč |
| 141 | 89,32340 Kč | 12 594,60 Kč |
| 282 | 86,30848 Kč | 24 338,99 Kč |
| 517 | 84,11385 Kč | 43 486,86 Kč |
| 1 034 | 82,02115 Kč | 84 809,87 Kč |
| 2 538 | 79,85098 Kč | 202 661,79 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |





