
ADM2461EBRWZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM2461EBRWZ-RL7TR-ND - Tape & Reel (TR) 505-ADM2461EBRWZ-RL7CT-ND - Cut Tape (CT) 505-ADM2461EBRWZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2461EBRWZ-RL7 |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM2461EBRWZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.7V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,94800 Kč | 1 049,48 Kč |
| 25 | 97,06960 Kč | 2 426,74 Kč |
| 100 | 88,39740 Kč | 8 839,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 82,52163 Kč | 33 008,65 Kč |
| 800 | 80,33835 Kč | 64 270,68 Kč |
| 1 200 | 79,24523 Kč | 95 094,28 Kč |
| 2 000 | 78,03351 Kč | 156 067,02 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |




