2/2 Transceiver Full RS232 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM242ANZ

DigiKey Part Number
ADM242ANZ-ND
Manufacturer
Manufacturer Product Number
ADM242ANZ
Description
IC TRANSCEIVER FULL 2/2 18PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM242ANZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
200kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
18-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
18-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1384CN#PBFAnalog Devices Inc.40LTC1384CN#PBF-ND276,12000 KčSimilar
MAX3222EEPN+Analog Devices Inc./Maxim Integrated49MAX3222EEPN+-ND329,25000 KčSimilar
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
20158,09400 Kč3 161,88 Kč
40150,51900 Kč6 020,76 Kč
100142,52390 Kč14 252,39 Kč
260136,11308 Kč35 389,40 Kč
500132,61874 Kč66 309,37 Kč
1 000129,55304 Kč129 553,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč