
MAX3222EEPN+ | |
|---|---|
DigiKey Part Number | MAX3222EEPN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222EEPN+ |
Description | IC TRANSCEIVER FULL 2/2 18PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EEPN+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-PDIP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| 20 | 247,02050 Kč | 4 940,41 Kč |
| 40 | 235,99125 Kč | 9 439,65 Kč |
| 100 | 224,34680 Kč | 22 434,68 Kč |
| 260 | 215,00662 Kč | 55 901,72 Kč |
| 500 | 209,91658 Kč | 104 958,29 Kč |
| 1 000 | 205,45115 Kč | 205 451,15 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |

