Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADM241LARSZ-REEL | |
|---|---|
DigiKey Part Number | ADM241LARSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM241LARSZ-REEL |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM241LARSZ-REEL Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN211ECAZ | Renesas Electronics Corporation | 2 953 | HIN211ECAZ-ND | 61,31000 Kč | Similar |
| HIN211ECAZ-T | Renesas Electronics Corporation | 1 830 | HIN211ECAZ-TCT-ND | 61,31000 Kč | Similar |
| MAX211CAI+ | Analog Devices Inc./Maxim Integrated | 3 308 | MAX211CAI+-ND | 303,84000 Kč | Similar |
| MAX211CAI+T | Analog Devices Inc./Maxim Integrated | 1 503 | 175-MAX211CAI+TCT-ND | 295,02000 Kč | Similar |
| MAX211EAI+ | Analog Devices Inc./Maxim Integrated | 6 | MAX211EAI+-ND | 330,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 157,24786 Kč | 235 871,79 Kč |
| Unit Price without VAT: | 157,24786 Kč |
|---|---|
| Unit Price with VAT: | 190,26991 Kč |




