5/3 Transceiver Full RS232 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 24-PDIP
24-PDIP

ADM207EANZ

DigiKey Part Number
ADM207EANZ-ND
Manufacturer
Manufacturer Product Number
ADM207EANZ
Description
IC TRANSCEIVER FULL 5/3 24PDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM207EANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1142,93000 Kč142,93 Kč
15106,14800 Kč1 592,22 Kč
30100,42967 Kč3 012,89 Kč
10592,53581 Kč9 716,26 Kč
25588,40753 Kč22 543,92 Kč
51085,82663 Kč43 771,58 Kč
1 00583,74298 Kč84 161,69 Kč
2 50581,49770 Kč204 151,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,93000 Kč
Unit Price with VAT:172,94530 Kč