
ADG413BNZ | |
|---|---|
DigiKey Part Number | 505-ADG413BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG413BNZ |
Description | IC SW SPST-NO/NCX4 35OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG413BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 148,79200 Kč | 1 487,92 Kč |
| 25 | 138,16680 Kč | 3 454,17 Kč |
| 100 | 126,48360 Kč | 12 648,36 Kč |
| 250 | 120,91404 Kč | 30 228,51 Kč |
| 500 | 117,55646 Kč | 58 778,23 Kč |
| 1 000 | 114,79460 Kč | 114 794,60 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |


