


ADM1177-1ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADM1177-1ARMZ-R7TR-ND - Tape & Reel (TR) ADM1177-1ARMZ-R7CT-ND - Cut Tape (CT) ADM1177-1ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1177-1ARMZ-R7 |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1177-1ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, I2C, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Turn On Voltage | |
Voltage - Supply | 3.15V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 10 | 122,88000 Kč | 1 228,80 Kč |
| 25 | 107,34240 Kč | 2 683,56 Kč |
| 100 | 89,78000 Kč | 8 978,00 Kč |
| 250 | 81,15756 Kč | 20 289,39 Kč |
| 500 | 79,84302 Kč | 39 921,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,84303 Kč | 79 843,03 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |



