Hot Swap Controller 1 Channel General Purpose TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose TSOT-23-8
Introducing Power by Linear

ADM1170-2AUJZ-RL7

DigiKey Part Number
ADM1170-2AUJZ-RL7TR-ND - Tape & Reel (TR)
ADM1170-2AUJZ-RL7CT-ND - Cut Tape (CT)
ADM1170-2AUJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1170-2AUJZ-RL7
Description
IC HOT SWAP CTRLR GP TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
ADM1170-2AUJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
I2C, Latched Fault, UVLO
Programmable Features
Current Limit, Fault Timeout, Turn On Voltage
Voltage - Supply
2.7V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
650 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,78000 Kč146,78 Kč
10113,15800 Kč1 131,58 Kč
25104,74640 Kč2 618,66 Kč
10095,49890 Kč9 549,89 Kč
25095,41660 Kč23 854,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00086,05183 Kč258 155,49 Kč
Manufacturers Standard Package
Unit Price without VAT:146,78000 Kč
Unit Price with VAT:177,60380 Kč