
EVAL-ADM1170EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADM1170EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM1170EBZ |
Description | EVAL BOARD FOR ADM1170 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM1170 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | ADM1170 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 492,10000 Kč | 4 492,10 Kč |
| Unit Price without VAT: | 4 492,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 435,44100 Kč |


