Supervisor Open Drain or Open Collector 1 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SC-70-6
Introducing Power by Linear

ADM1087AKSZ-REEL7

DigiKey Part Number
505-ADM1087AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM1087AKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADM1087AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1087AKSZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADM1087AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1025,32400 Kč253,24 Kč
2523,00560 Kč575,14 Kč
10020,45840 Kč2 045,84 Kč
25019,24508 Kč4 811,27 Kč
50018,95490 Kč9 477,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,68368 Kč53 051,04 Kč
6 00017,30893 Kč103 853,58 Kč
9 00017,12123 Kč154 091,07 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč