
ADM101EARMZ-REEL | |
|---|---|
DigiKey Part Number | ADM101EARMZ-REELTR-ND - Tape & Reel (TR) ADM101EARMZ-REELCT-ND - Cut Tape (CT) ADM101EARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM101EARMZ-REEL |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM101EARMZ-REEL Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 73,34900 Kč | 733,49 Kč |
| 25 | 67,53000 Kč | 1 688,25 Kč |
| 100 | 61,13160 Kč | 6 113,16 Kč |
| 250 | 58,08172 Kč | 14 520,43 Kč |
| 500 | 58,07422 Kč | 29 037,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,86042 Kč | 158 581,26 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |



