1/1 Transceiver Full RS232 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3311CUB+T

DigiKey Part Number
MAX3311CUB+TR-ND - Tape & Reel (TR)
MAX3311CUB+CT-ND - Cut Tape (CT)
MAX3311CUB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3311CUB+T
Description
IC TRANSCEIVER FULL 1/1 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3311CUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
460Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
10-uMAX/uSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 973
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,11000 Kč105,11 Kč
1080,06400 Kč800,64 Kč
2573,79520 Kč1 844,88 Kč
10066,90030 Kč6 690,03 Kč
25063,81784 Kč15 954,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,27402 Kč145 685,05 Kč
Manufacturers Standard Package
Unit Price without VAT:105,11000 Kč
Unit Price with VAT:127,18310 Kč