
ADL8143ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8143ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8143ACPZN-R7 |
Description | 8 TO 14 GHZ SATCOM LNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 14GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 8GHz ~ 14GHz | |
P1dB | 8.5dBm | |
Gain | 28.5dB | |
Noise Figure | 1.1dB | |
RF Type | Radar | |
Voltage - Supply | 1.2V ~ 3.5V | |
Current - Supply | 33.2mA | |
Test Frequency | 10GHz ~ 14GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 897,25225 Kč | 2 691 756,75 Kč |
| Unit Price without VAT: | 897,25225 Kč |
|---|---|
| Unit Price with VAT: | 1 085,67522 Kč |


