RF Amplifier IC General Purpose 1GHz ~ 8GHz 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8108ACPZN-R7

DigiKey Part Number
505-ADL8108ACPZN-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL8108ACPZN-R7
Description
1-8 GHZ, GAAS LNA WITH ENABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 8GHz 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADL8108ACPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1GHz ~ 8GHz
P1dB
22dBm
Gain
16.5dB
Noise Figure
1.2dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Current - Supply
90mA
Test Frequency
3GHz ~ 4.5GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001 403,34589 Kč2 105 018,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 403,34589 Kč
Unit Price with VAT:1 698,04853 Kč