



ADL8103-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL8103-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL8103-EVALZ |
Description | EVAL BOARD FOR ADL8103 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL8103 - Amplifier 6GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 6GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL8103 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 419,00000 Kč | 16 419,00 Kč |
| Unit Price without VAT: | 16 419,00000 Kč |
|---|---|
| Unit Price with VAT: | 19 866,99000 Kč |


