ADL5920 - Detector Controller 9kHz ~ 7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADL5920 - Detector Controller 9kHz ~ 7GHz Evaluation Board
RF Power Measurement Made Easy

ADL5920-EVALZ

DigiKey Part Number
ADL5920-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5920-EVALZ
Description
EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5920 - Detector Controller 9kHz ~ 7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Detector Controller
Frequency
9kHz ~ 7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5920
Note
-
RF Type
-
RF Frequency
9kHz ~ 7GHz
Function
Detector Controller
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 766,97000 Kč4 766,97 Kč
Manufacturers Standard Package
Unit Price without VAT:4 766,97000 Kč
Unit Price with VAT:5 768,03370 Kč