
ADL5604ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5604ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5604ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5604ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5604ACPZ-R7 |
Description | IC AMP GPS 700MHZ-2.7GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 2.7GHz 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5604ACPZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 318mA |
Part Status Active | Test Frequency 2.63GHz |
Frequency 700MHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 29.1dBm | Package / Case 16-VQFN Exposed Pad, CSP |
Gain 12.2dB | Supplier Device Package 16-LFCSP-VQ (4x4) |
Noise Figure 4.6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,58000 Kč | 382,58 Kč |
| 10 | 333,25900 Kč | 3 332,59 Kč |
| 25 | 316,12920 Kč | 7 903,23 Kč |
| 100 | 292,61550 Kč | 29 261,55 Kč |
| 250 | 278,54772 Kč | 69 636,93 Kč |
| 500 | 272,43646 Kč | 136 218,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 254,07454 Kč | 381 111,81 Kč |
| Unit Price without VAT: | 382,58000 Kč |
|---|---|
| Unit Price with VAT: | 462,92180 Kč |



