
ADL5562ACPZ-R7 | |
---|---|
DigiKey Part Number | ADL5562ACPZ-R7TR-ND - Tape & Reel (TR) ADL5562ACPZ-R7CT-ND - Cut Tape (CT) ADL5562ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5562ACPZ-R7 |
Description | IC OPAMP RF/IF DIFF 1CIR 16LFCSP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5562ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 262,04000 Kč | 262,04 Kč |
10 | 180,47100 Kč | 1 804,71 Kč |
25 | 159,23280 Kč | 3 980,82 Kč |
100 | 135,21380 Kč | 13 521,38 Kč |
250 | 129,66676 Kč | 32 416,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 129,66675 Kč | 194 500,12 Kč |
Unit Price without VAT: | 262,04000 Kč |
---|---|
Unit Price with VAT: | 317,06840 Kč |