ADC Driver IC Driver 16-LFCSP-VQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5561ACPZ-R7

DigiKey Part Number
ADL5561ACPZ-R7TR-ND - Tape & Reel (TR)
ADL5561ACPZ-R7CT-ND - Cut Tape (CT)
ADL5561ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5561ACPZ-R7
Description
IC OPAMP RF/IF DIFF 1CIR 16LFCSP
Customer Reference
Detailed Description
ADC Driver IC Driver 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADL5561ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
ADC Driver
Applications
Driver
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1258,29000 Kč258,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:258,29000 Kč
Unit Price with VAT:312,53090 Kč