
ADL5541ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5541ACPZ-R7TR-ND - Tape & Reel (TR) ADL5541ACPZ-R7CT-ND - Cut Tape (CT) ADL5541ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5541ACPZ-R7 |
Description | IC AMP CELL 20MHZ-6GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV 20MHz ~ 6GHz 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5541ACPZ-R7 Models |
Category | RF Type Cellular, CATV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA ~ 100mA |
Part Status Active | Test Frequency 5.8GHz |
Frequency 20MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 5.8dBm | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain 9.1dB ~ 13.5dB | Supplier Device Package 8-LFCSP (3x3) |
Noise Figure 6dB ~ 7db | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 101,42000 Kč | 1 014,20 Kč |
| 25 | 95,94400 Kč | 2 398,60 Kč |
| 100 | 88,42050 Kč | 8 842,05 Kč |
| 250 | 83,90968 Kč | 20 977,42 Kč |
| 500 | 80,72472 Kč | 40 362,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 76,05097 Kč | 114 076,46 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |



