
ADL5506ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5506ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADL5506ACBZ-R7CT-ND - Cut Tape (CT) 505-ADL5506ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5506ACBZ-R7 |
Description | IC RF DETECT 30MHZ-4.5GHZ 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 30MHz ~ 4.5GHz -45dBm ~ 5dBm ±1dB 6-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5506ACBZ-R7 Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3.8 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 30MHz ~ 4.5GHz | Package / Case 6-XFBGA, WLCSP |
RF Type General Purpose | Supplier Device Package 6-WLCSP (0.76x1.36) |
Input Range -45dBm ~ 5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 71,53400 Kč | 715,34 Kč |
| 25 | 65,83680 Kč | 1 645,92 Kč |
| 100 | 59,58420 Kč | 5 958,42 Kč |
| 250 | 57,11736 Kč | 14 279,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,50120 Kč | 154 503,60 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |






