ADL5506 - Power Detector 30MHz ~ 4.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5506-EVALZ

DigiKey Part Number
ADL5506-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5506-EVALZ
Description
EVAL BOARD FOR ADL5506
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5506 - Power Detector 30MHz ~ 4.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Detector
Frequency
30MHz ~ 4.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5506
Note
-
RF Type
-
RF Frequency
30MHz ~ 4.5GHz
Function
Power Detector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 066,34000 Kč3 066,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 066,34000 Kč
Unit Price with VAT:3 710,27140 Kč