
ADL5391-EVALZ | |
|---|---|
DigiKey Part Number | ADL5391-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5391-EVALZ |
Description | IC MULT 2.0GHZ CHIPSCALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5391 - Multiplier 0Hz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplier | |
Frequency | 0Hz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5391 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 2GHz | |
Function | Multiplier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 586,79000 Kč | 7 586,79 Kč |
| 10 | 6 733,63900 Kč | 67 336,39 Kč |
| 25 | 6 439,16280 Kč | 160 979,07 Kč |
| Unit Price without VAT: | 7 586,79000 Kč |
|---|---|
| Unit Price with VAT: | 9 180,01590 Kč |


