
ADL5372ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5372ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5372ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5372ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5372ACPZ-R7 |
Description | RF MODULATOR 1.5GHZ-2.5GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 1.5GHz ~ 2.5GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5372ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 1.5GHz ~ 2.5GHz | |
RF Frequency | 1.5GHz ~ 2.5GHz | |
P1dB | 14.2dBm | |
Noise Floor | -158dBm/Hz | |
Output Power | 7.1dBm | |
Current - Supply | 165 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,47000 Kč | 325,47 Kč |
| 10 | 257,58200 Kč | 2 575,82 Kč |
| 25 | 240,63720 Kč | 6 015,93 Kč |
| 100 | 229,38640 Kč | 22 938,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 201,16882 Kč | 301 753,23 Kč |
| Unit Price without VAT: | 325,47000 Kč |
|---|---|
| Unit Price with VAT: | 393,81870 Kč |



