ADL5372 - Modulator 1.5GHz ~ 2.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5372-EVALZ

DigiKey Part Number
ADL5372-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5372-EVALZ
Description
EVAL BOARD FOR ADL5372
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5372 - Modulator 1.5GHz ~ 2.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Modulator
Frequency
1.5GHz ~ 2.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5372
Note
-
RF Type
-
RF Frequency
1.5GHz ~ 2.5GHz
Function
Modulator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 006,28000 Kč3 006,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 006,28000 Kč
Unit Price with VAT:3 637,59880 Kč