Current Mirror Regulator High-Side 8-LFCSP-VD (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Mirror Regulator High-Side 8-LFCSP-VD (3x2)
Introducing Power by Linear

ADL5315ACPZ-R7

DigiKey Part Number
ADL5315ACPZ-R7TR-ND - Tape & Reel (TR)
ADL5315ACPZ-R7CT-ND - Cut Tape (CT)
ADL5315ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5315ACPZ-R7
Description
IC CURRENT MIRROR 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Mirror Regulator High-Side 8-LFCSP-VD (3x2)
Datasheet
 Datasheet
EDA/CAD Models
ADL5315ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 8V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-VFDFN Exposed Pad, CSP
Function
Current Mirror
Supplier Device Package
8-LFCSP-VD (3x2)
Sensing Method
High-Side
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,53000 Kč141,53 Kč
10108,83300 Kč1 088,33 Kč
25100,67280 Kč2 516,82 Kč
10091,68570 Kč9 168,57 Kč
25088,67036 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00080,07398 Kč240 221,94 Kč
Manufacturers Standard Package
Unit Price without VAT:141,53000 Kč
Unit Price with VAT:171,25130 Kč