
DS3923T+T | |
|---|---|
DigiKey Part Number | 175-DS3923T+TTR-ND - Tape & Reel (TR) 175-DS3923T+TCT-ND - Cut Tape (CT) 175-DS3923T+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3923T+T |
Description | IC CURRENT MIRROR 0.5DB 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Mirror Regulator 2mA 24-TQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS3923T+T Models |
Category | Current - Output 2mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 95°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Function Current Mirror | Supplier Device Package 24-TQFN (3.5x3.5) |
Accuracy ±0.5dB | Base Product Number |
Voltage - Input 2.85V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,61700 Kč | 866,17 Kč |
| 25 | 79,89320 Kč | 1 997,33 Kč |
| 100 | 72,50190 Kč | 7 250,19 Kč |
| 250 | 69,39420 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,26798 Kč | 158 169,95 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |


